-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1218
|
Newark | Rf Trans, Npn, 12V, 0.065A, 0.45W, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:8Ghz, Power Dissipation:450Mw, Continuous Collector Current:65Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:100Hfe Rohs Compliant: Yes |Infineon BFR183E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BFR183E6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21510 In Stock |
|
$0.0735 / $0.2400 | Buy Now |
DISTI #
BFR183E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.065A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR183E6327HTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BFR183E6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN RF Transistor 12V 65mA 450mW RoHS: Compliant | 9481 |
|
$0.0700 / $0.4100 | Buy Now |
|
Future Electronics | BFR183 Series NPN 12 V 65 mA 450 mW RF Bipolar Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 9000Reel |
|
$0.0713 / $0.0805 | Buy Now |
|
Future Electronics | BFR183 Series NPN 12 V 65 mA 450 mW RF Bipolar Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0713 / $0.0805 | Buy Now |
DISTI #
62416513
|
Verical | Trans RF BJT NPN 12V 0.065A 450mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2214 | Americas - 54000 |
|
$0.0874 | Buy Now |
DISTI #
83670402
|
Verical | Trans RF BJT NPN 12V 0.065A 450mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 9000 |
|
$0.0668 / $0.0856 | Buy Now |
DISTI #
79055568
|
Verical | Trans RF BJT NPN 12V 0.065A 450mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 8935 |
|
$0.1020 / $0.1288 | Buy Now |
DISTI #
73479029
|
Verical | Trans RF BJT NPN 12V 0.065A 450mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2344 | Americas - 6455 |
|
$0.0865 / $0.2159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR183E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR183E6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |