Part Details for BFR44-1S1 by ITT Interconnect Solutions
Overview of BFR44-1S1 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BFR44-1S1
BFR44-1S1 CAD Models
BFR44-1S1 Part Data Attributes
|
BFR44-1S1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BFR44-1S1
ITT Interconnect Solutions
Circular Connector Adapter, 42 Contact(s), Female-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-C-5015 POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 42 |
Alternate Parts for BFR44-1S1
This table gives cross-reference parts and alternative options found for BFR44-1S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR44-1S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTB28-20P | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BFR44-1S1 vs CIRTB28-20P |
BFR32-9P1 | Circular Connector Adapter, 14 Contact(s), Male-Male | ITT Interconnect Solutions | BFR44-1S1 vs BFR32-9P1 |
KFS/TBR/AE1P1 | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | BFR44-1S1 vs KFS/TBR/AE1P1 |
CIRTB32-59P | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BFR44-1S1 vs CIRTB32-59P |
KFS/TBR/EE1P2 | Circular Connector Adapter, 42 Contact(s), Steel, Male-Male | ITT Interconnect Solutions | BFR44-1S1 vs KFS/TBR/EE1P2 |
CIRTBFP32-59P | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BFR44-1S1 vs CIRTBFP32-59P |
KFS/TBR/CE1P5 | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | BFR44-1S1 vs KFS/TBR/CE1P5 |
CIRTB36-78P | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BFR44-1S1 vs CIRTB36-78P |
KFS/TBR/AE1P4 | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | BFR44-1S1 vs KFS/TBR/AE1P4 |
KFS/TBR/EE1P5 | Circular Connector Adapter, 42 Contact(s), Steel, Male-Male | ITT Interconnect Solutions | BFR44-1S1 vs KFS/TBR/EE1P5 |