-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.055A I(C), 1-Element, X Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, PLASTIC, TSLP-3-10, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1363
|
Newark | Transistor, Rf, Aec-Q101, Npn, Tslp3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:2.6V, Transition Frequency Ft:-, Power Dissipation Pd:125Mw, Dc Collector Current:55Ma, Dc Current Gain Hfe:230Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFR843EL3E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2640 / $0.3340 | Buy Now |
DISTI #
BFR843EL3E6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 2.6V TSLP-3-10 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
726-BFR843EL3E6327XT
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 12680 |
|
$0.2050 / $0.5000 | Buy Now |
DISTI #
V79:2366_26423948
|
Arrow Electronics | Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2015 | Americas - 29799 |
|
$0.1964 | Buy Now |
DISTI #
V72:2272_06391078
|
Arrow Electronics | Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 10800 |
|
$0.2104 / $0.2390 | Buy Now |
|
Future Electronics | BFR843 Series NPN 2.6V 55mA 125mW SMD RF Bipolar Transistors TSLP-3-10 RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
81022980
|
Verical | Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2421 | Americas - 360000 |
|
$0.2640 | Buy Now |
DISTI #
60940656
|
Verical | Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2015 | Americas - 29799 |
|
$0.1964 | Buy Now |
DISTI #
62284970
|
Verical | Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2217 | Americas - 10800 |
|
$0.2104 / $0.2318 | Buy Now |
|
Rochester Electronics | BFR843 - Ultra Low-Noise SiGe:C Transistors for use up to 12 GHz RoHS: Compliant Status: Active Min Qty: 1 | 99735 |
|
$0.2033 / $0.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR843EL3E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR843EL3E6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.055A I(C), 1-Element, X Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, PLASTIC, TSLP-3-10, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.055 A | |
Collector-Emitter Voltage-Max | 2.25 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |