Part Details for BFS02-05-H-R by Wave Tech Co Ltd
Overview of BFS02-05-H-R by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFS02-05-H-R
BFS02-05-H-R CAD Models
BFS02-05-H-R Part Data Attributes
|
BFS02-05-H-R
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BFS02-05-H-R
Wave Tech Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.146 inch | |
Body Length | 0.224 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for BFS02-05-H-R
This table gives cross-reference parts and alternative options found for BFS02-05-H-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS02-05-H-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
159-2-005-0-NFX-YS0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | BFS02-05-H-R vs 159-2-005-0-NFX-YS0 |
185-2-005-1-NFX-BR1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | BFS02-05-H-R vs 185-2-005-1-NFX-BR1 |
BF087-05-A-L-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BFS02-05-H-R vs BF087-05-A-L-D |
BFS02-05-K-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | BFS02-05-H-R vs BFS02-05-K-R |
FCN-723J005/1M | HEADER CONNECTOR,CABLE MNT,5 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | BFS02-05-H-R vs FCN-723J005/1M |
508G1-H05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Plug | South Sea Terminal Co Ltd | BFS02-05-H-R vs 508G1-H05 |
BFS02-05-J-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | BFS02-05-H-R vs BFS02-05-J-R |
MM20-144B2-1 | Card Edge Connector, 144 Contact(s), 4 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | BFS02-05-H-R vs MM20-144B2-1 |
BFS02-05-C-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | BFS02-05-H-R vs BFS02-05-C-R |
CA1138SB100 | Board Connector, 38 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | BFS02-05-H-R vs CA1138SB100 |