There are no models available for this part yet.
Overview of BFS17HTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BFS17HTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 13 | 2463 |
|
$0.1155 / $0.4125 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2789 |
|
$0.1500 / $0.3600 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1970 |
|
$0.1430 / $0.5500 | Buy Now |
CAD Models for BFS17HTA by Zetex / Diodes Inc
Part Data Attributes for BFS17HTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.025 A
|
Collector-Base Capacitance-Max
|
1.5 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
70
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1300 MHz
|
Alternate Parts for BFS17HTA
This table gives cross-reference parts and alternative options found for BFS17HTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS17HTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS17PE6327 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFS17HTA vs BFS17PE6327 |
BFS17HTC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | BFS17HTA vs BFS17HTC |
BFS17L | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BFS17HTA vs BFS17L |
BFS17H | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BFS17HTA vs BFS17H |
BFS17TC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BFS17HTA vs BFS17TC |
BFS17H | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Diodes Incorporated | BFS17HTA vs BFS17H |
BFS17TA | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | BFS17HTA vs BFS17TA |
BFS17L | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Diodes Incorporated | BFS17HTA vs BFS17L |
BFS17LTC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | BFS17HTA vs BFS17LTC |
BFS17 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BFS17HTA vs BFS17 |
Related Parts for BFS17HTA
-
BFR90RF Small Signal Bipolar Transistors
-
BC327ZL1Small Signal Bipolar Transistors
-
BFL4007-1EPower Field-Effect Transistors
-
BAV170-7Rectifier Diodes
-
BFR30LT1Small Signal Field-Effect Transistors
-
BDX53CPower Bipolar Transistors
-
BD70HA5WEFJ-E2Linear Regulator ICs
-
BD9323EFJ-E2Switching Regulator or Controllers
-
FH12-30S-0.5SH(55)Headers and Edge Type Connectors