-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFS19 - NPN medium frequency transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS19,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC7891
|
Newark | Transistor, Bipol, Npn, 20V, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:260Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:30Ma, Dc Current Gain Hfe:65Hfe, Transistor Caserohs Compliant: Yes |Nexperia BFS19,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.3570 | Buy Now |
|
DISTI #
93X3937
|
Newark | Transistor, Bipol, Npn, 20V, To-236Ab-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:20V, Continuous Collector Current:30Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BFS19,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2030 | Buy Now |
|
DISTI #
1727-5421-1-ND
|
DigiKey | TRANS NPN 20V 0.03A TO-236AB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$0.1041 / $0.2700 | Buy Now |
|
DISTI #
BFS19,215
|
Avnet Americas | Trans GP BJT NPN 20V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BFS19,215) COO: China RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1005 / $0.1077 | Buy Now |
|
DISTI #
771-BFS19215
|
Mouser Electronics | RF Bipolar Transistors BFS19/SOT23/TO-236AB RoHS: Compliant | 3731 |
|
$0.1130 / $0.2900 | Buy Now |
|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.03A I(C), 20V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 1764 |
|
$0.0452 / $0.1004 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.1295 / $0.2089 | Buy Now |
|
DISTI #
BFS19.215
|
TME | Transistor: NPN, bipolar, 20V, 30mA, 250mW, SOT23,TO236AB Min Qty: 1 | 0 |
|
$0.1310 / $0.1900 | RFQ |
|
|
Chip Stock | SmallSignalBipolarTransistor,0.03AI(C),20VV(BR)CEO,1-Element,NPN,Silicon,TO-236AB | 143000 |
|
RFQ | |
|
|
Greenchips | Date Code: 19+ | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BFS19,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BFS19,215
Nexperia
BFS19 - NPN medium frequency transistor@en-us TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-236 | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1997-09-01 | |
| Collector Current-Max (IC) | 0.03 A | |
| Collector-Emitter Voltage-Max | 20 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 65 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 260 Mhz |
This table gives cross-reference parts and alternative options found for BFS19,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS19,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BFS19-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BFS19,215 vs BFS19-T |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode choke to reduce EMI.
Use a thermally conductive material for the heat sink, ensure good airflow, and consider using a thermal interface material to reduce thermal resistance. Also, follow the recommended derating curves for power dissipation.
Monitor the device's junction temperature, output voltage, and current. Implement over-temperature protection, over-voltage protection, and over-current protection to prevent damage and ensure reliable operation.
Use a shielded enclosure, keep the layout compact, and use a common mode choke to reduce EMI. Also, ensure that the PCB layout follows good EMI reduction practices, such as keeping sensitive tracks away from noisy tracks.
Use a 4-wire Kelvin connection for accurate voltage and current measurements. Ensure the test setup is well-shielded and use a low-noise power supply to minimize measurement errors.