There are no models available for this part yet.
Overview of BFS20/T4 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BFS20/T4 by Nexperia
Part Data Attributes for BFS20/T4 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Collector Current-Max (IC)
|
0.025 A
|
Collector-Base Capacitance-Max
|
1 pF
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
350 MHz
|
Alternate Parts for BFS20/T4
This table gives cross-reference parts and alternative options found for BFS20/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFS20/T4 vs BFS20TRL13 |
BFS20 | RF Small Signal Bipolar Transistor | Nexperia | BFS20/T4 vs BFS20 |
BFS20TRL | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20/T4 vs BFS20TRL |
BFS20T/R | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFS20/T4 vs BFS20T/R |
BFS20 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BFS20/T4 vs BFS20 |
BFS20R-TAPE-13 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20/T4 vs BFS20R-TAPE-13 |
BFS20R | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20/T4 vs BFS20R |
BFS20 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFS20/T4 vs BFS20 |
BFS20/T3 | RF Small Signal Bipolar Transistor | Nexperia | BFS20/T4 vs BFS20/T3 |
BFS20R-TAPE-7 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20/T4 vs BFS20R-TAPE-7 |