Part Details for BFS20 by KEC
Results Overview of BFS20 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS20 Information
BFS20 by KEC is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BFS20 Part Data Attributes
|
|
BFS20
KEC
Buy Now
Datasheet
|
Compare Parts:
BFS20
KEC
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.025 A | |
| Collector-Emitter Voltage-Max | 25 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| Highest Frequency Band | Very High Frequency Band | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 550 Mhz |