Part Details for BFS20 by STMicroelectronics
Results Overview of BFS20 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
BFS20 Information
BFS20 by STMicroelectronics is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BFS20 Part Data Attributes
|
|
BFS20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BFS20
STMicroelectronics
Transistor
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | So23-3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.025 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Transition Frequency-Nom (fT) | 275 Mhz |