Part Details for BFSA100A by Essentra Components
Results Overview of BFSA100A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFSA100A Information
BFSA100A by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for BFSA100A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5635-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6695 In Stock |
|
$0.1632 / $0.3300 | Buy Now |
|
DISTI #
144-BFSA100A
|
Mouser Electronics | Bumpers / Feet FLAT HEAD STEM BUMPER:LDPE BLACK RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
|
DISTI #
71255554
|
RS | FLAT HEAD STEM BUMPER:LDPE BLACK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6800 |
|
$0.0850 | Buy Now |
|
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 4.6 mm (0.180 in) - Overall Height - 10.5 mm (0.413 in) - Maximum Compatible Hole Diameter - 8.1 mm (0.319 in) - Minimum Compatible Hole Diameter - 8.1 mm (0.320 in) COO: United States RoHS: Compliant | 0 |
|
$0.1667 / $0.2430 | Buy Now |
|
DISTI #
RICBFSA100A
|
DB Roberts | FLAT HEAD STEM BUMPERLDPE BLAC | 0 |
|
RFQ |