Part Details for BFT92AW by NXP Semiconductors
Overview of BFT92AW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BFT92AW
BFT92AW CAD Models
BFT92AW Part Data Attributes
|
BFT92AW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFT92AW
NXP Semiconductors
TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Gain-Min (Gp) | 18 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFT92AW
This table gives cross-reference parts and alternative options found for BFT92AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFT92AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFT92TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFT92AW vs BFT92TRL13 |
BFT92WT/R | TRANSISTOR L BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BFT92AW vs BFT92WT/R |
BFT92TRL | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFT92AW vs BFT92TRL |
BFT92 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, PNP, TO-236 | Siemens | BFT92AW vs BFT92 |
BFT92 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFT92AW vs BFT92 |
BFT92,215 | BFT92 - PNP 5 GHz wideband transistor TO-236 3-Pin | NXP Semiconductors | BFT92AW vs BFT92,215 |
934022960115 | TRANSISTOR L BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, CMPAK, S-MINI PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFT92AW vs 934022960115 |
BFT92W | TRANSISTOR L BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BFT92AW vs BFT92W |