-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU520A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU520A
NXP Semiconductors
TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |
This table gives cross-reference parts and alternative options found for BFU520A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFU520A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10LT3G | NPN Bipolar Transistor hFE ≥ 60; fT ≥ 650 MHz, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BFU520A vs MMBTH10LT3G |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | Micro Commercial Components | BFU520A vs MMBTH10 |
MMBTH10 | NPN RF Transistor, 3000-REEL | onsemi | BFU520A vs MMBTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Lite-On Semiconductor Corporation | BFU520A vs MMBTH10 |
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | BFU520A vs MMBTH10L99Z |
MMBTH10 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BFU520A vs MMBTH10 |
MMBTH10LT3 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BFU520A vs MMBTH10LT3 |
MMBTH10_R1_00001 | RF Small Signal Bipolar Transistor | PanJit Semiconductor | BFU520A vs MMBTH10_R1_00001 |
MMBTH10_R2_00001 | RF Small Signal Bipolar Transistor | PanJit Semiconductor | BFU520A vs MMBTH10_R2_00001 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | BFU520A vs MMBTH10 |