| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BFX80.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | BFX80 vs BFX80.MOD |
| BFX80 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN and PNP, Silicon | BFX80 vs BFX80 |
| BFX80.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN and PNP, Silicon | BFX80 vs BFX80.MOD |
| BFX80-QR-B | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN and PNP, Silicon | BFX80 vs BFX80-QR-B |
| BFX80 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | BFX80 vs BFX80 |
| BFX80-QR-BG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN and PNP, Silicon | BFX80 vs BFX80-QR-BG4 |
| BFX80G4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | BFX80 vs BFX80G4 |
| BFX80-QR-BG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | BFX80 vs BFX80-QR-BG4 |
| BFX80-QR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | BFX80 vs BFX80-QR-B |
Part Details for BFX80 by STMicroelectronics
Results Overview of BFX80 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFX80 Information
BFX80 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BFX80 Part Data Attributes
|
|
BFX80
STMicroelectronics
Buy Now
|
Compare Parts:
BFX80
STMicroelectronics
Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.2 A | |
| DC Current Gain-Min (hFE) | 150 | |
| JESD-609 Code | e0 | |
| Polarity/Channel Type | Npn And Pnp | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Transition Frequency-Nom (fT) | 40 Mhz |
Alternate Parts for BFX80
This table gives cross-reference parts and alternative options found for BFX80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFX80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.