Part Details for BFX81 by Texas Instruments
Results Overview of BFX81 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
BFX81 Information
BFX81 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BFX81 Part Data Attributes
|
|
BFX81
Texas Instruments
Buy Now
|
Compare Parts:
BFX81
Texas Instruments
BFX81
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.2 A | |
| DC Current Gain-Min (hFE) | 30 | |
| Polarity/Channel Type | Npn And Pnp | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 350 Mhz |