Part Details for BG035-12A-1-0600-0180-0290-N-B by Global Connector Technology
Overview of BG035-12A-1-0600-0180-0290-N-B by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG035-12A-1-0600-0180-0290-N-B
BG035-12A-1-0600-0180-0290-N-B CAD Models
BG035-12A-1-0600-0180-0290-N-B Part Data Attributes:
|
BG035-12A-1-0600-0180-0290-N-B
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG035-12A-1-0600-0180-0290-N-B
Global Connector Technology
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.118 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for BG035-12A-1-0600-0180-0290-N-B
This table gives cross-reference parts and alternative options found for BG035-12A-1-0600-0180-0290-N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG035-12A-1-0600-0180-0290-N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-1-048-1-NTX-BT0 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | BG035-12A-1-0600-0180-0290-N-B vs 185-1-048-1-NTX-BT0 |
1511P12M000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | Leoco USA Corp | BG035-12A-1-0600-0180-0290-N-B vs 1511P12M000 |
ZH-V-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | BG035-12A-1-0600-0180-0290-N-B vs ZH-V-12 |
169-4-012-0-F-LS0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | BG035-12A-1-0600-0180-0290-N-B vs 169-4-012-0-F-LS0 |
3160-3-212-17 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | BG035-12A-1-0600-0180-0290-N-B vs 3160-3-212-17 |
3160-9-212-37 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | BG035-12A-1-0600-0180-0290-N-B vs 3160-9-212-37 |
53375-1220 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | BG035-12A-1-0600-0180-0290-N-B vs 53375-1220 |
830-80-012-30-001101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | BG035-12A-1-0600-0180-0290-N-B vs 830-80-012-30-001101 |
350-80-112-01-609101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BG035-12A-1-0600-0180-0290-N-B vs 350-80-112-01-609101 |
CH-156-12-RA-B-B | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Lapp Group | BG035-12A-1-0600-0180-0290-N-B vs CH-156-12-RA-B-B |