Part Details for BG154K0104K-- by Kyocera AVX Components
Overview of BG154K0104K-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG154K0104K--
BG154K0104K-- CAD Models
BG154K0104K-- Part Data Attributes
|
BG154K0104K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BG154K0104K--
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: CECC30000, RATED AC VOLTAGE(V): 220 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
Length | 18 mm | |
Manufacturer Series | BG15 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | BG15(630 VOLT) | |
Size Code | 7128 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BG154K0104K--
This table gives cross-reference parts and alternative options found for BG154K0104K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG154K0104K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522Q8104K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | BG154K0104K-- vs B32522Q8104K000 |
B32522Q8104K000 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | TDK Corporation | BG154K0104K-- vs B32522Q8104K000 |
B32522Q8104K289 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7128, LEAD FREE, RADIAL LEADED | TDK Corporation | BG154K0104K-- vs B32522Q8104K289 |