Part Details for BG305-06-A-0250-L-D by Global Connector Technology
Overview of BG305-06-A-0250-L-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG305-06-A-0250-L-D
BG305-06-A-0250-L-D CAD Models
BG305-06-A-0250-L-D Part Data Attributes
|
BG305-06-A-0250-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG305-06-A-0250-L-D
Global Connector Technology
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL |