Part Details for BGA2022,115 by NXP Semiconductors
Overview of BGA2022,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for BGA2022,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGA2022 - MMMIC Mixer RoHS: Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$0.3675 / $0.4323 | Buy Now |
|
Chip1Cloud | IC MIXER 900MHZ-2.4GHZ UP 6TSSOP | 31000 |
|
RFQ |
Part Details for BGA2022,115
BGA2022,115 CAD Models
BGA2022,115 Part Data Attributes:
|
BGA2022,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2022,115
NXP Semiconductors
BGA2022 - MMIC mixer TSSOP 6-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP6,.08 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2450 MHz | |
Operating Frequency-Min | 880 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for BGA2022,115
This table gives cross-reference parts and alternative options found for BGA2022,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2022,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA2022 | RF/Microwave Mixer, 880 MHz - 2450 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | BGA2022,115 vs BGA2022 |