Part Details for BGY67,112 by NXP Semiconductors
Overview of BGY67,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Part Details for BGY67,112
BGY67,112 CAD Models
BGY67,112 Part Data Attributes
|
BGY67,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY67,112
NXP Semiconductors
BGY67 - 200 MHz, 22 dB gain reverse amplifier SFM 7-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | SOT-115J | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115J | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 21.5 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 230 mA | |
Technology | HYBRID |
Alternate Parts for BGY67,112
This table gives cross-reference parts and alternative options found for BGY67,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY67,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW1224 | 5 MHz - 200 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-03, 7 PIN | Freescale Semiconductor | BGY67,112 vs MHW1224 |
MHW1244 | 5 MHz - 200 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 9 PIN | Motorola Mobility LLC | BGY67,112 vs MHW1244 |