Part Details for BH-S-5 by Singatron Enterprises Co
Overview of BH-S-5 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH-S-5
BH-S-5 CAD Models
BH-S-5 Part Data Attributes:
|
BH-S-5
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
BH-S-5
Singatron Enterprises Co
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.402 inch | |
Body Depth | 0.694 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON CU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.161 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BH-S-5
This table gives cross-reference parts and alternative options found for BH-S-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH-S-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5BET05LF | Board Connector | Amphenol FCi | BH-S-5 vs 77311R5BET05LF |
77311R1BKT05LF | Board Connector | Amphenol FCi | BH-S-5 vs 77311R1BKT05LF |
77311RTBCT05LF | Board Connector | Amphenol FCi | BH-S-5 vs 77311RTBCT05LF |
53426-0510 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | BH-S-5 vs 53426-0510 |
103547-8 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BH-S-5 vs 103547-8 |
1775317-5 | HPI.,2.5MM PITCH,V/T,SMT TYPE,5 POS | TE Connectivity | BH-S-5 vs 1775317-5 |
77311R8BDT05LF | Board Connector | Amphenol FCi | BH-S-5 vs 77311R8BDT05LF |
90648-1005 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | BH-S-5 vs 90648-1005 |
77311R1BBT05LF | Board Connector | Amphenol FCi | BH-S-5 vs 77311R1BBT05LF |
77311RSBBT05LF | Board Connector | Amphenol FCi | BH-S-5 vs 77311RSBBT05LF |