Part Details for BH06B-PASK-1 by JST Manufacturing
Overview of BH06B-PASK-1 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH06B-PASK-1
BH06B-PASK-1 CAD Models
BH06B-PASK-1 Part Data Attributes
|
BH06B-PASK-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BH06B-PASK-1
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BH06B-PASK-1
This table gives cross-reference parts and alternative options found for BH06B-PASK-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH06B-PASK-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0613 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH06B-PASK-1 vs 55487-0613 |
55487-0623 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | BH06B-PASK-1 vs 55487-0623 |
55487-0612 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH06B-PASK-1 vs 55487-0612 |
48107-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH06B-PASK-1 vs 48107-0610 |
55487-0622 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | BH06B-PASK-1 vs 55487-0622 |
787252-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | BH06B-PASK-1 vs 787252-1 |
55487-0616 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH06B-PASK-1 vs 55487-0616 |
B06-DR(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | BH06B-PASK-1 vs B06-DR(LF)(SN) |
B06B-PNISK-1A | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BH06B-PASK-1 vs B06B-PNISK-1A |
B6P-BC-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BH06B-PASK-1 vs B6P-BC-2 |