Part Details for BH2G475M10016CS by Samwha Electronics
Overview of BH2G475M10016CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH2G475M10016CS
BH2G475M10016CS CAD Models
BH2G475M10016CS Part Data Attributes
|
BH2G475M10016CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
BH2G475M10016CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 88 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for BH2G475M10016CS
This table gives cross-reference parts and alternative options found for BH2G475M10016CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH2G475M10016CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7VAM1016RFN011B | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 24R7VAM1016RFN011B |
84R7VAM1016RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 84R7VAM1016RT01P |
400YXA4R7MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | BH2G475M10016CS vs 400YXA4R7MEFCRK10X16 |
84R7VAM1016RAN511C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 84R7VAM1016RAN511C |
84R7VAM1016LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 84R7VAM1016LEN211B |
24R7VAM1016RAN5110 | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 24R7VAM1016RAN5110 |
B43858C9475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | BH2G475M10016CS vs B43858C9475M008 |
NRWY4R7M400V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | BH2G475M10016CS vs NRWY4R7M400V10X16TBNF |
24R7VAM1016RAN211M | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 24R7VAM1016RAN211M |
84R7VAM1016RX05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | BH2G475M10016CS vs 84R7VAM1016RX05J |