Part Details for BHR-10-VUA-SMT-10-P-PP-T/R by Adam Technologies Inc
Overview of BHR-10-VUA-SMT-10-P-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BHR-10-VUA-SMT-10-P-PP-T/R
BHR-10-VUA-SMT-10-P-PP-T/R CAD Models
BHR-10-VUA-SMT-10-P-PP-T/R Part Data Attributes
|
BHR-10-VUA-SMT-10-P-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-10-VUA-SMT-10-P-PP-T/R
Adam Technologies Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.346 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for BHR-10-VUA-SMT-10-P-PP-T/R
This table gives cross-reference parts and alternative options found for BHR-10-VUA-SMT-10-P-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-10-VUA-SMT-10-P-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2BC1M82001/AA | Board Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Locking, Blue Insulator | Amphenol Positronic | BHR-10-VUA-SMT-10-P-PP-T/R vs SP2BC1M82001/AA |
11010FL110029-02 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | BHR-10-VUA-SMT-10-P-PP-T/R vs 11010FL110029-02 |
BHD-C-10-SM-SG15 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | BHR-10-VUA-SMT-10-P-PP-T/R vs BHD-C-10-SM-SG15 |
111494-1 | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,LOCKING,BLACK | TE Connectivity | BHR-10-VUA-SMT-10-P-PP-T/R vs 111494-1 |
BB02-FY101-K03-000000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | GradConn Ltd | BHR-10-VUA-SMT-10-P-PP-T/R vs BB02-FY101-K03-000000 |
SP2BC1M82001 | Board Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Locking, Blue Insulator | Amphenol Positronic | BHR-10-VUA-SMT-10-P-PP-T/R vs SP2BC1M82001 |
10106267-2001003LF | Board Connector, 6 Contact(s), Male, Straight, Press Fit Terminal, Locking, | Amphenol FCi | BHR-10-VUA-SMT-10-P-PP-T/R vs 10106267-2001003LF |
11010FL110029-01 | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | BHR-10-VUA-SMT-10-P-PP-T/R vs 11010FL110029-01 |
BPH-2-RASM-10-SD-TN | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | BHR-10-VUA-SMT-10-P-PP-T/R vs BPH-2-RASM-10-SD-TN |
BPH-2-RASM-10-SD-SG | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | BHR-10-VUA-SMT-10-P-PP-T/R vs BPH-2-RASM-10-SD-SG |