BHR-26-HUA
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of BHR-26-HUA by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BHR-26-HUA by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-BHR-26-HUA-ND
DigiKey CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray 47
In Stock
  • 1 $0.9200
  • 10 $0.7000
$0.7000 / $0.9200 Buy Now
DISTI # 737-BHR-26-HUA
Mouser Electronics Headers & Wire Housings 26P RIGHT ANGLE RoHS: Compliant 1070
  • 1 $0.7100
  • 5 $0.7040
  • 10 $0.7000
  • 1,080 $0.4750
$0.4750 / $0.7100 Buy Now
DISTI # V99:2348_17642128
Arrow Electronics Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1914 Americas - 292
  • 0 $0.3409
  • 1 $0.1668
  • 10 $0.1653
$0.1653 / $0.3409 Buy Now
Onlinecomponents.com Connector Header Right Angle 26 Position 2.54mm - Tray RoHS: Compliant 0
  • 180 $0.4868
  • 540 $0.3932
  • 1,080 $0.3750
  • 2,520 $0.3638
  • 5,040 $0.3481
  • 7,560 $0.3098
  • 10,080 $0.3052
  • 15,120 $0.2970
$0.2970 / $0.4868 Buy Now
DISTI # 36639758
Verical Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1914 Americas - 292
  • 18 $0.1653
$0.1653 Buy Now
DISTI # C1S105400000507
Chip1Stop Box Header 26P 2.54mm Pitch R/A Plug RoHS: Compliant pbFree: No 292
  • 10 $0.4310
$0.4310 Buy Now

CAD Models for BHR-26-HUA by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BHR-26-HUA by Adam Technologies Inc

BHR-26-HUA
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Additional Feature
ROHS COMPLIANT
Body Breadth
0.356 inch
Body Depth
0.518 inch
Body Length
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.134 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
Want to compare parts?
  1. BHR-26-HUA
    Adam Technologies Inc
    Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for BHR-26-HUA

This table gives cross-reference parts and alternative options found for BHR-26-HUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-26-HUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13726200 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal W+P Products GmbH BHR-26-HUA vs 13726200
2-1634689-6 TWO PART BOARD CONNECTOR TE Connectivity BHR-26-HUA vs 2-1634689-6
6-103167-0 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle TE Connectivity BHR-26-HUA vs 6-103167-0
Part Number Description Manufacturer Compare
10129382-926001TLF Board Connector Amphenol FCi BHR-26-HUA vs 10129382-926001TLF
1-103795-3 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP BHR-26-HUA vs 1-103795-3
6-103164-1 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle TE Connectivity BHR-26-HUA vs 6-103164-1
M20-9491306 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin BHR-26-HUA vs M20-9491306
1-103801-3 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP BHR-26-HUA vs 1-103801-3
10129382-926003ALF Board Connector Amphenol FCi BHR-26-HUA vs 10129382-926003ALF
10129382-926001ALF Board Connector Amphenol FCi BHR-26-HUA vs 10129382-926001ALF
2-1634689-6 TWO PART BOARD CONNECTOR TE Connectivity BHR-26-HUA vs 2-1634689-6
6-102570-1 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator TE Connectivity BHR-26-HUA vs 6-102570-1
10129382-926001BLF Board Connector Amphenol FCi BHR-26-HUA vs 10129382-926001BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BHR-26-HUA by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BHR-26-HUA by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of BHR-26-HUA would you like to use for your alert(s)?
  • Please alert me when BHR-26-HUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BHR-26-HUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BHR-26-HUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BHR-26-HUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BHR-26-HUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BHR-26-HUA by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: