Part Details for BJ120 by Trompeter
Overview of BJ120 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BJ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784278
|
RS | BNC Bulkhead Push-on Jack, Front, Solderpot, Push-on Coax 120 Series | Trompeter BJ120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7300 / $43.4200 | RFQ |
|
Quest Components | 80 |
|
$35.5944 / $44.4930 | Buy Now | |
DISTI #
TROBJ120
|
Interstate Connecting Components | BNC Bulkhead Push-on Jack, Straight, Front Mount, Solderp | 0 |
|
$32.7188 / $42.5646 | Buy Now |
Part Details for BJ120
BJ120 CAD Models
BJ120 Part Data Attributes:
|
BJ120
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ120
Trompeter
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.875 inch | |
Body Diameter | 0.55 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |