Part Details for BJ1200-086 by Vertiv Inc
Overview of BJ1200-086 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ1200-086
BJ1200-086 CAD Models
BJ1200-086 Part Data Attributes:
|
BJ1200-086
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BJ1200-086
Vertiv Inc
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG-405 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |