Part Details for BJ120AC-015A by Cinch Connectivity Solutions
Overview of BJ120AC-015A by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ120AC-015A
BJ120AC-015A CAD Models
BJ120AC-015A Part Data Attributes:
|
BJ120AC-015A
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ120AC-015A
Cinch Connectivity Solutions
Blindmate Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 71 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |