Part Details for BJ249-022 by Vertiv Inc
Overview of BJ249-022 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ249-022
BJ249-022 CAD Models
BJ249-022 Part Data Attributes
|
BJ249-022
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BJ249-022
Vertiv Inc
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for BJ249-022
This table gives cross-reference parts and alternative options found for BJ249-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ249-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BJ249-007 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-007 |
BJ249-005 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-005 |
BJ249-006 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-006 |
BJ249-025 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-025 |
BJ249-019 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-019 |
BJ249-014 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-014 |
BJ249-026 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-026 |
BJ249-009 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-009 |
BJ249-020 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-020 |
BJ249-015 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ249-022 vs BJ249-015 |