Part Details for BJ71 by Cinch Connectivity Solutions
Overview of BJ71 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1021-ND
|
DigiKey | CONN TRB JACK STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6220 / $30.1300 | Buy Now |
DISTI #
530-BJ71
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Blkhd Strt Jack Rear Mt Solder | 10 |
|
$23.8800 / $30.7400 | Buy Now |
Part Details for BJ71
BJ71 CAD Models
BJ71 Part Data Attributes
|
BJ71
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ71
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |