Part Details for BJ79TL-47 by Vertiv Inc
Overview of BJ79TL-47 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BJ79TL-47
BJ79TL-47 CAD Models
BJ79TL-47 Part Data Attributes
|
BJ79TL-47
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BJ79TL-47
Vertiv Inc
RF TRB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.8 inch | |
Body Diameter | 0.687 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TRB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |