Part Details for BK/AGC-10B by Eaton Bussmann
Overview of BK/AGC-10B by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Part Details for BK/AGC-10B
BK/AGC-10B CAD Models
BK/AGC-10B Part Data Attributes:
|
BK/AGC-10B
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-10B
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for BK/AGC-10B
This table gives cross-reference parts and alternative options found for BK/AGC-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/AGC-10B | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | BK/AGC-10B vs BK/AGC-10B |
BK1/AGC-10-R | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-10B vs BK1/AGC-10-R |
BK1/AGC-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-10B vs BK1/AGC-10-R |
BK8/AGC-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-10B vs BK8/AGC-10-R |
BK8/AGC-10B | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-10B vs BK8/AGC-10B |
BK1/AGC-10B | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | BK/AGC-10B vs BK1/AGC-10B |
BK1/AGC-10B | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-10B vs BK1/AGC-10B |
BK8/AGC-10B | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | BK/AGC-10B vs BK8/AGC-10B |
BK/AGC-10-R | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-10B vs BK/AGC-10-R |