Part Details for BK/GBB-1-1/4-R by Eaton Bussmann
Overview of BK/GBB-1-1/4-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBB-1-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3275
|
Newark | Gbb 1-1-4A Buss Fa Bk 100 Box -R |Eaton Bussmann BK/GBB-1-1/4-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$13.4900 | Buy Now |
DISTI #
2266-BK/GBB-1-1/4-R-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 125VDC Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
520 In Stock |
|
$13.0100 | Buy Now |
DISTI #
283-4951-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 125VDC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6202 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
674 In Stock |
|
$3.4000 / $12.7600 | Buy Now |
DISTI #
000000000003485766
|
Sager | Cartridge Fuses CERAMIC VERY FAST ACTING | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
674 In Stock |
|
$3.4000 / $12.7600 | Buy Now |
Part Details for BK/GBB-1-1/4-R
BK/GBB-1-1/4-R CAD Models
BK/GBB-1-1/4-R Part Data Attributes:
|
BK/GBB-1-1/4-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/GBB-1-1/4-R
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 1.25A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/GBB-1-1/4-R
This table gives cross-reference parts and alternative options found for BK/GBB-1-1/4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GBB-1-1/4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GBB-1-1/4-R | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/GBB-1-1/4-R vs BK/GBB-1-1/4-R |