There are no models available for this part yet.
Overview of BK/GBB-12B by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
CAD Models for BK/GBB-12B by Cooper Industries
Part Data Attributes for BK/GBB-12B by Cooper Industries
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/GBB-12B
This table gives cross-reference parts and alternative options found for BK/GBB-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GBB-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GBB-12-R | Electric Fuse, Very Fast Blow, 12A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GBB-12B vs BK1/GBB-12-R |
BK/GBB-12-RB | Electric Fuse, Very Fast Blow, 12A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GBB-12B vs BK/GBB-12-RB |
BK/GBB-12-R | Electric Fuse, Very Fast Blow, 12A, 250VAC, 125VDC, 200A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | Eaton Corporation | BK/GBB-12B vs BK/GBB-12-R |
GBB-12 | Electric Fuse, Very Fast Blow, 12A, 250VAC, 125VDC, 200A (IR), Inline/holder | Cooper Industries | BK/GBB-12B vs GBB-12 |
BK1/GBB-12-RB | Electric Fuse, Very Fast Blow, 12A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GBB-12B vs BK1/GBB-12-RB |
BK/GBB-12 | Fuse | Cooper Industries | BK/GBB-12B vs BK/GBB-12 |