Part Details for BK/GMC-80-R by Eaton Corporation
Overview of BK/GMC-80-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-80-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMC-80-R
|
Avnet Americas | Fuse Miniature 0.08A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMC-80-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2659 / $4.7002 | Buy Now |
DISTI #
504-BK/GMC-80-R
|
Mouser Electronics | Cartridge Fuses 80mA 250VAC TD GMC Series RoHS: Compliant | 65 |
|
$4.5100 / $9.3500 | Buy Now |
DISTI #
V99:2348_14217742
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1820 | Americas - 97 |
|
$0.7275 / $1.2720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.3000 | Buy Now |
DISTI #
67545907
|
Verical | Fuse Cartridge Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL Min Qty: 100 Package Multiple: 100 Date Code: 1806 | Americas - 100 |
|
$6.0263 | Buy Now |
DISTI #
28977958
|
Verical | Fuse Cartridge Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL Min Qty: 5 Package Multiple: 1 Date Code: 1820 | Americas - 97 |
|
$0.7275 | Buy Now |
DISTI #
BK-GMC-80-R
|
Avnet Americas | Fuse Miniature 0.08A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMC-80-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2659 / $4.7002 | Buy Now |
Part Details for BK/GMC-80-R
BK/GMC-80-R CAD Models
BK/GMC-80-R Part Data Attributes:
|
BK/GMC-80-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMC-80-R
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KC; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |