Part Details for BK/GMD-250MAV by Eaton Bussmann
Overview of BK/GMD-250MAV by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK/GMD-250MAV
BK/GMD-250MAV CAD Models
BK/GMD-250MAV Part Data Attributes
|
BK/GMD-250MAV
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-250MAV
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), THROUGH HOLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/GMD-250MAV
This table gives cross-reference parts and alternative options found for BK/GMD-250MAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-250MAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMD-250MAV | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Cooper Industries | BK/GMD-250MAV vs BK/GMD-250MAV |
BK/GMD-250MAV | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Eaton Corporation | BK/GMD-250MAV vs BK/GMD-250MAV |