There are no models available for this part yet.
Overview of BK/PCC-2-1/2-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/PCC-2-1/2-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-PCC-2-1-2-R
|
Avnet Americas | Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton - Bulk (Alt: BK-PCC-2-1-2-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3952 / $4.1180 | Buy Now | |
DISTI #
48K9806
|
Avnet Americas | Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton - Bulk (Alt: 48K9806) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-BK/PCC-2-1/2-R
|
Mouser Electronics | Fuses with Leads - Through Hole PC TRON RoHS: Compliant | 0 |
|
$1.3100 / $2.6300 | Order Now | |
Future Electronics | PCC Series Fast Acting 2.5 A 450VDC/250VAC Radial Lead Through Hole Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.6500 / $3.9100 | Buy Now | ||
DISTI #
67545266
|
Verical | Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL Min Qty: 100 Package Multiple: 100 Date Code: 1910 | Americas - 2300 |
|
$1.7680 / $5.2260 | Buy Now | |
DISTI #
59808487
|
Verical | Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL Min Qty: 5 Package Multiple: 1 Date Code: 2122 | Americas - 47 |
|
$1.2205 | Buy Now | |
DISTI #
BK/PCC-2-1/2-R
|
TTI | Fuses with Leads - Through Hole PC TRON RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 8120 In Stock |
|
$1.4400 / $1.5900 | Buy Now |
CAD Models for BK/PCC-2-1/2-R by Eaton Corporation
Part Data Attributes for BK/PCC-2-1/2-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
30 Weeks, 4 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 450 VDC: 300 A
|
Blow Characteristic
|
FAST
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
450 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
10 s
|