Part Details for BK/TDC11-100MA by Cooper Industries
Overview of BK/TDC11-100MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK/TDC11-100MA
BK/TDC11-100MA CAD Models
BK/TDC11-100MA Part Data Attributes
|
BK/TDC11-100MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK/TDC11-100MA
Cooper Industries
Electric Fuse, Time Delay Blow, 0.1A, 1000VAC, 1A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/TDC11-100MA
This table gives cross-reference parts and alternative options found for BK/TDC11-100MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/TDC11-100MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/TDC11-100MA | FAST BLOW ELECTRIC FUSE, 0.1A, 1000VAC, 1A (IR), INLINE/HOLDER | Eaton Bussmann | BK/TDC11-100MA vs BK/TDC11-100MA |