Part Details for BK-S505-V-500-R by Eaton Corporation
Overview of BK-S505-V-500-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S505-V-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S505-V-500-R
|
Avnet Abacus | Fuse Miniature 0.5A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton (Alt: BK-S505-V-500-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for BK-S505-V-500-R
BK-S505-V-500-R CAD Models
BK-S505-V-500-R Part Data Attributes
|
BK-S505-V-500-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-S505-V-500-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK-S505-V-500-R
This table gives cross-reference parts and alternative options found for BK-S505-V-500-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-S505-V-500-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S505-500MAV | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | BK-S505-V-500-R vs TR2/S505-500MAV |
BK/S505-500MAV | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | BK-S505-V-500-R vs BK/S505-500MAV |
BK1-S505-V-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK-S505-V-500-R vs BK1-S505-V-500-R |
BK-S505-V-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK-S505-V-500-R vs BK-S505-V-500-R |
BK/S505-500MAV | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | BK-S505-V-500-R vs BK/S505-500MAV |
TR2-S505-V-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK-S505-V-500-R vs TR2-S505-V-500-R |
BK/S505-V-500-R | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | BK-S505-V-500-R vs BK/S505-V-500-R |