-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S505H-V-2-R
|
Avnet Americas | Fuse Miniature 2A 600V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-S505H-V-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5488 / $4.4162 | Buy Now |
DISTI #
504-BK-S505H-V-2-R
|
Mouser Electronics | Cartridge Fuses 250Vac 2A Time Delay Axial RoHS: Compliant | 189 |
|
$3.1900 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.0400 | Buy Now |
DISTI #
BK-S505H-V-2-R
|
TTI | Cartridge Fuses 250Vac 2A Time Delay Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.8900 / $3.9700 | Buy Now |
DISTI #
BK-S505H-V-2-R
|
Avnet Abacus | Fuse Miniature 2A 600V Slow Blow 2-Pin Axial Through Hole Cardboard Carton (Alt: BK-S505H-V-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK-S505H-V-2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-S505H-V-2-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 11 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for BK-S505H-V-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-S505H-V-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1-S505H-V-2-R | Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | BK-S505H-V-2-R vs BK1-S505H-V-2-R |
TR2-S505H-V-2-R | Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | BK-S505H-V-2-R vs TR2-S505H-V-2-R |
BK1-S505H-V-2-R | Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK-S505H-V-2-R vs BK1-S505H-V-2-R |
BK-S505H-V-2-R | Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK-S505H-V-2-R vs BK-S505H-V-2-R |
TR2-S505H-V-2-R | Electric Fuse, Time Delay Blow, 2A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK-S505H-V-2-R vs TR2-S505H-V-2-R |