BK015-04-C-E
Description: Board Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket,

Overview of BK015-04-C-E by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BK015-04-C-E by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BK015-04-C-E
Mouser Electronics Board to Board & Mezzanine Connectors 04w, 5.08mm Pitch Socket, SMT, Vertical, Tin, Tube/Cap RoHS: Compliant 0
  • 3,016 $0.5000
  • 5,017 $0.4620
  • 10,005 $0.4560
$0.4560 / $0.5000 Order Now

CAD Models for BK015-04-C-E by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK015-04-C-E by Global Connector Technology

BK015-04-C-E
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
GCT (GLOBAL CONNECTOR TECHNOLOGY)
Additional Feature
RATED CURRENT(POWER):7.9A
Body Breadth
0.2 inch
Body Depth
0.368 inch
Body Length
0.8 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. BK015-04-C-E
    Global Connector Technology
    Board Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK015-04-C-E by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK015-04-C-E by Global Connector Technology

Select Manufacturer
Which Manufacturer of BK015-04-C-E would you like to use for your alert(s)?
  • Please alert me when BK015-04-C-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK015-04-C-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK015-04-C-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK015-04-C-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK015-04-C-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK015-04-C-E by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: