Part Details for BK015-08-C-E by Global Connector Technology
Overview of BK015-08-C-E by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK015-08-C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BK015-08-C-E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 08w, 5.08mm Pitch Socket, SMT, Vertical, Tin, Tube/Cap RoHS: Compliant | 0 |
|
$0.8730 / $0.9640 | Order Now |
Part Details for BK015-08-C-E
BK015-08-C-E CAD Models
BK015-08-C-E Part Data Attributes
|
BK015-08-C-E
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BK015-08-C-E
Global Connector Technology
Board Connector, 8 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | RATED CURRENT(POWER):7.9A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |