Part Details for BK0603HR102-T by TAIYO YUDEN
Overview of BK0603HR102-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0603HR102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Bead Inductor - Impedance 1000ohm (+/-) 25 % (100MHz) - 0.22A - Rdc 1.15ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0030 / $0.0036 | Buy Now |
|
Master Electronics | Ferrite Bead Inductor - Impedance 1000ohm (+/-) 25 % (100MHz) - 0.22A - Rdc 1.15ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0030 / $0.0036 | Buy Now |
Part Details for BK0603HR102-T
BK0603HR102-T CAD Models
BK0603HR102-T Part Data Attributes
|
BK0603HR102-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603HR102-T
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 1.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 0.22 A | |
Width | 0.3 mm |