Part Details for BK0603TS121-T by TAIYO YUDEN
Overview of BK0603TS121-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0603TS121-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.45A - Rdc 0.23ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0303 / $0.0353 | Buy Now |
|
Master Electronics | Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.45A - Rdc 0.23ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0303 / $0.0353 | Buy Now |
Part Details for BK0603TS121-T
BK0603TS121-T CAD Models
BK0603TS121-T Part Data Attributes
|
BK0603TS121-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603TS121-T
TAIYO YUDEN
Ferrite Chip, 0.45A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.23 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Paper | |
Rated Current | 0.45 A | |
Width | 0.3 mm |