There are no models available for this part yet.
Overview of BK1/AGC-3/8-R by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
CAD Models for BK1/AGC-3/8-R by Cooper Industries
Part Data Attributes for BK1/AGC-3/8-R by Cooper Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.375 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK1/AGC-3/8-R
This table gives cross-reference parts and alternative options found for BK1/AGC-3/8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/AGC-3/8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/AGC-3/8B | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | BK1/AGC-3/8-R vs BK1/AGC-3/8B |
BK/AGC-3/8B | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | BK1/AGC-3/8-R vs BK/AGC-3/8B |
BK/AGC-3/8-R | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/AGC-3/8-R vs BK/AGC-3/8-R |
BK1/AGC-3/8B | FAST BLOW ELECTRIC FUSE, 0.375A, 250VAC, 35A (IR), INLINE/HOLDER | Eaton Bussmann | BK1/AGC-3/8-R vs BK1/AGC-3/8B |
BK8/AGC-3/8-R | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/AGC-3/8-R vs BK8/AGC-3/8-R |
BK1/AGC-3/8-R | FAST BLOW ELECTRIC FUSE, 0.375A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK1/AGC-3/8-R vs BK1/AGC-3/8-R |
AGC-3/8 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, 3AG, | Cooper Industries | BK1/AGC-3/8-R vs AGC-3/8 |
BK8/AGC-3/8B | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | BK1/AGC-3/8-R vs BK8/AGC-3/8B |
BK8/AGC-3/8B | FAST BLOW ELECTRIC FUSE, 0.375A, 250VAC, 35A (IR), INLINE/HOLDER | Eaton Bussmann | BK1/AGC-3/8-R vs BK8/AGC-3/8B |
BK/AGC-3/8-R | FAST BLOW ELECTRIC FUSE, 0.375A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK1/AGC-3/8-R vs BK/AGC-3/8-R |