Part Details for BK1/GDA-3.15A by Eaton Corporation
Overview of BK1/GDA-3.15A by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Part Details for BK1/GDA-3.15A
BK1/GDA-3.15A CAD Models
BK1/GDA-3.15A Part Data Attributes
|
BK1/GDA-3.15A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/GDA-3.15A
Eaton Corporation
Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IMQ; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |