Part Details for BK1/GDA-3.15AS by Cooper Industries
Overview of BK1/GDA-3.15AS by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | |
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
AD8115ASTZ | Analog Devices | TQFP 300MHz 16x16 G=+2 Crosspo |
Part Details for BK1/GDA-3.15AS
BK1/GDA-3.15AS CAD Models
BK1/GDA-3.15AS Part Data Attributes
|
BK1/GDA-3.15AS
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1/GDA-3.15AS
Cooper Industries
Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IMQ; SEMKO; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |