Part Details for BK1/S500-2-R by Eaton Corporation
Overview of BK1/S500-2-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/S500-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-S500-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder Bag - Bulk (Alt: BK1-S500-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1216 / $0.1377 | Buy Now |
DISTI #
504-BK1-S500-2-R
|
Mouser Electronics | Cartridge Fuses S500 2A FA RoHS: Compliant | 1173 |
|
$0.1320 / $0.3300 | Buy Now |
|
Future Electronics | S500 Series Fast-Acting 250 VAC 2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1300 / $0.1440 | Buy Now |
DISTI #
BK1/S500-2-R
|
TTI | Cartridge Fuses S500 2A FA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1210 / $0.1360 | Buy Now |
DISTI #
BK1-S500-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder Bag - Bulk (Alt: BK1-S500-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1216 / $0.1377 | Buy Now |
DISTI #
BK1-S500-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder Bag - Bulk (Alt: BK1-S500-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1216 / $0.1377 | Buy Now |
|
CHIPMALL.COM LIMITED | FUSE GLASS 2A 250VAC 5X20MM | 243 |
|
$0.0900 / $0.1236 | Buy Now |
Part Details for BK1/S500-2-R
BK1/S500-2-R CAD Models
BK1/S500-2-R Part Data Attributes
|
BK1/S500-2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/S500-2-R
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK1/S500-2-R
This table gives cross-reference parts and alternative options found for BK1/S500-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/S500-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S500-2-R | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/S500-2-R vs BK1/S500-2-R |
BK1/S500-2-R | FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK1/S500-2-R vs BK1/S500-2-R |
BK/S500-2-R | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/S500-2-R vs BK/S500-2-R |