Part Details for BK1-MDL-V-20-R by Eaton Corporation
Overview of BK1-MDL-V-20-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1-MDL-V-20-R
BK1-MDL-V-20-R CAD Models
BK1-MDL-V-20-R Part Data Attributes
|
BK1-MDL-V-20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1-MDL-V-20-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 20A, 1000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 2914 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for BK1-MDL-V-20-R
This table gives cross-reference parts and alternative options found for BK1-MDL-V-20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1-MDL-V-20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/MDL-V-20 | Electric Fuse, Time Delay Blow, 20A, 32VAC, 32VDC, 1000A (IR), Through Hole, | Eaton Corporation | BK1-MDL-V-20-R vs BK/MDL-V-20 |
BK8-MDL-V-20-R | Electric Fuse, Time Lag Blow, 20A, 1000A (IR), | Eaton Corporation | BK1-MDL-V-20-R vs BK8-MDL-V-20-R |
MDL-V-20 | Electric Fuse, Time Delay Blow, 20A, 32VAC, 1000A (IR), Through Hole, | Eaton Corporation | BK1-MDL-V-20-R vs MDL-V-20 |
BK/MDL-V-20-R | Electric Fuse, Time Delay Blow, 20A, 32VAC, 32VDC, 1000A (IR), Through Hole, | Eaton Corporation | BK1-MDL-V-20-R vs BK/MDL-V-20-R |