Part Details for BK1005HM601-T by TAIYO YUDEN
Results Overview of BK1005HM601-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1005HM601-T Information
BK1005HM601-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK1005HM601-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LFBK1005HM601-T
|
Avnet Abacus | - Tape and Reel (Alt: LFBK1005HM601-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | FerriteBeadsMulti-Layer600Ohm25%100MHz250mA500mOhmDCR0402T/R | 112500 |
|
RFQ | |
|
|
Win Source Electronics | FERRITE BEAD 600 OHM 0402 1LN | 100000 |
|
$0.0182 / $0.0272 | Buy Now |
US Tariff Estimator: BK1005HM601-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BK1005HM601-T
BK1005HM601-T Part Data Attributes
|
|
BK1005HM601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HM601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Eia Std Package Size 0402, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 0402 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.5 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 600 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.25 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 0.5 Mm |
Alternate Parts for BK1005HM601-T
This table gives cross-reference parts and alternative options found for BK1005HM601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1005HM601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BK1005HM601 | TAIYO YUDEN | Check for Price | Ferrite Chip, 0.25A, ROHS COMPLIANT PACKAGE | BK1005HM601-T vs BK1005HM601 |
BK1005HM601-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BK1005HM601-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
The BK1005HM601-T has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) if necessary, and consider using a heat sink or thermal pad.
-
The maximum operating temperature range for the BK1005HM601-T is -40°C to 125°C.
-
Yes, the BK1005HM601-T is designed to withstand vibrations up to 10G. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the component to ensure reliability.
-
To ensure reliability in a humid environment, follow the manufacturer's guidelines for moisture sensitivity level (MSL) and ensure that the component is stored and handled according to the recommended procedures.