Part Details for BK1608TS601-T by TAIYO YUDEN
Results Overview of BK1608TS601-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1608TS601-T Information
BK1608TS601-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK1608TS601-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83H9734
|
Newark | Ferrite Bead, 0.27Ohm, 350Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:350Ma, Product Range:Bk Series, Dc Resistance Max:0.27Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BK1608TS601-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
|
Vyrian | Obsolete | 1296 |
|
RFQ |
US Tariff Estimator: BK1608TS601-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BK1608TS601-T
BK1608TS601-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BK1608TS601-T Part Data Attributes
|
|
BK1608TS601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1608TS601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.27 Ω | |
| Filter Type | FERRITE CHIP | |
| Frequency-Max | 100 MHz | |
| Frequency-Min | 100 MHz | |
| Height | 0.8 mm | |
| Length | 1.6 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 600 OHM Ω | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 0.35 A | |
| Width | 0.8 mm |
Alternate Parts for BK1608TS601-T
This table gives cross-reference parts and alternative options found for BK1608TS601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608TS601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SBJ160808T-121Y-AU | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BK1608TS601-T vs SBJ160808T-121Y-AU |
| 03024-005P | AEM Inc | Check for Price | Ferrite Chip | BK1608TS601-T vs 03024-005P |
| MLB05-121-RC | Allied Components International | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | BK1608TS601-T vs MLB05-121-RC |
| HRB0603S181K.400FT | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608TS601-T vs HRB0603S181K.400FT |
| NMC0603R600TR | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.4A | BK1608TS601-T vs NMC0603R600TR |
| BK1608TS431-TV | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608TS601-T vs BK1608TS431-TV |
| LFBK1608HS241-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608TS601-T vs LFBK1608HS241-T |
| HRB0603S151P.400FT | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608TS601-T vs HRB0603S151P.400FT |
| BBBK00160808121Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BK1608TS601-T vs BBBK00160808121Y00 |
| SBJ160808T-121Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | BK1608TS601-T vs SBJ160808T-121Y-N |
BK1608TS601-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BK1608TS601-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
The BK1608TS601-T has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) if necessary, and consider using a heat sink or thermal pad.
-
The maximum operating temperature range for the BK1608TS601-T is -40°C to 125°C.
-
Yes, the BK1608TS601-T is designed to withstand vibrations up to 10G. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the component to ensure reliability.
-
To ensure reliability in a humid environment, follow the manufacturer's guidelines for moisture sensitivity level (MSL) and ensure that the component is stored and handled according to the recommended procedures.